- RS Stock No.:
- 916-3270
- Mfr. Part No.:
- 7000-P8131-P010200
- Manufacturer:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 916-3270
- Mfr. Part No.:
- 7000-P8131-P010200
- Manufacturer:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MQ15-X-Power Cable Assembly
MURR Elekronik Sensor - Actuator Cable Assemblies and Connectors
A comprehensive offering of M8 and M12 connector cable assemblies, distribution units, M8 and M12 connectors, fieldbus connector cable assemblies, couplers and tooling from MURR Elektronik.
Specifications
Attribute | Value |
---|---|
Number of Cores | 6 |
Cross Sectional Area | 2.5 mm² |
Sheath Colour | Black |
Length | 2m |
Sheath Material | PUR |
Current Rating | 16 A |
Voltage Rating | 600 V ac/dc |
IP Rating | IP67 |
Minimum Operating Temperature | -20 (Mobile) °C, -40 (Fixed) °C |
Insulation Material | PP |
American Wire Gauge | 14 AWG |
Operating Temperature Range | -20 → +60 (Mobile) °C, -40 → +80 (Fixed) °C |
Outer Diameter | 11.3mm |
Cable Shape | Multicore |
Oil Resistant | Yes |
Standards Met | CSA, UL |
Minimum Bend Radius | 10 x D (Moving), 5 x D (Fixed) |
Maximum Operating Temperature | +60 (Mobile) °C, +80 (Fixed) °C |