Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

SGD19.69

(exc. GST)

SGD21.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD19.69

*price indicative

RS Stock No.:
861-4067
Mfr. Part No.:
1442599
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyurethane

Cable Length

1.5m

Jacket Colour

Black, Grey

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

250 V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug angled M12, coding: A, on free cable end, cable length: 1.5 m, with plastic knurl

Save weight – our connectors with light plastic knurl;Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Related links