- RS Stock No.:
- 706-7732
- Mfr. Part No.:
- 09-3442-22-05
- Manufacturer:
- binder
Discontinued product
- RS Stock No.:
- 706-7732
- Mfr. Part No.:
- 09-3442-22-05
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 female sockets positioning possible, with wires
Screw locking system
A-Coded
A-Coded
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25, 0.5 mm² |
Number of Cores | 5 |
Length | 200mm |
Mounting Type | Panel Mount |
Voltage Rating | 250 V |
Current Rating | 4 A |
IP Rating | IP68 |
American Wire Gauge | 20, 24 AWG |