Allen Bradley Industrial Automation Cable Assembly, 1.8 m
- RS Stock No.:
- 264-9401
- Mfr. Part No.:
- 889P-M3DC-H
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
SGD27.85
(exc. GST)
SGD30.36
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD27.85 |
*price indicative
- RS Stock No.:
- 264-9401
- Mfr. Part No.:
- 889P-M3DC-H
- Manufacturer:
- Allen Bradley
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
| Brand | Allen Bradley | |
| Series | 889P | |
| Product Type | Industrial Automation Cable Assembly | |
| Jacket Colour | Black | |
| Cable Length | 1.8m | |
| Voltage | 63 V | |
| IP Rating | IP67 | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 889P | ||
Product Type Industrial Automation Cable Assembly | ||
Jacket Colour Black | ||
Cable Length 1.8m | ||
Voltage 63 V | ||
IP Rating IP67 | ||
Standards/Approvals CE, cULus, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Rockwell Automation pico cable is passive connectivity components create a complete plug-and-play solution that simplifies and consolidates wiring while providing secure connections for proximity sensors, limit switches, photoelectric sensors, and other field devices.
IP67 degree of protection
Gold contact surface material
Related links
- Allen Bradley Industrial Automation Cable Assembly, 1.8 m
- Allen Bradley RJ Connector
- Molex Industrial Automation Cable Assembly, 0.042 m
- Molex Industrial Automation Cable Assembly, 10 m
- Molex Female Male Industrial Automation Cable Assembly, 2 m
- Molex Industrial Automation Cable Assembly, 0.5 m
- Molex Female Industrial Automation Cable Assembly, 1 m
- Molex Female Industrial Automation Cable Assembly, 3 m