Allen Bradley Industrial Automation Cable Assembly, 1.8 m

Subtotal (1 unit)*

SGD27.85

(exc. GST)

SGD30.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD27.85

*price indicative

RS Stock No.:
264-9387
Mfr. Part No.:
889D-F4DC-H
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Industrial Automation Cable Assembly

Series

889D

Jacket Colour

Black

Cable Length

1.8m

Voltage

63 V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP67

RoHS Status: Exempt

COO (Country of Origin):
DE
The Rockwell Automation DC micro cable is passive connectivity components create a complete plug-and-play solution that simplifies and consolidates wiring while providing secure connections for proximity sensors, limit switches, photoelectric sensors, and other field devices.

IP67 degree of protection

Zinc housing material

Related links