- RS Stock No.:
- 182-0464
- Mfr. Part No.:
- M12A-03BFFM-SL8D01
- Manufacturer:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0464
- Mfr. Part No.:
- M12A-03BFFM-SL8D01
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-03BFFM-SL8D01 is M12 series female 1m long straight socket to unterminated industrial automation cable assembly.
Sheath Colour: Black
IP Rating : IP68, IP69K
Sheath Material: Polyurethane PUR
IP Rating : IP68, IP69K
Sheath Material: Polyurethane PUR
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Black |
Length | 1m |
Sheath Material | PUR |
Coding | A |
Current Rating | 4 A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP68, IP69K |
Maximum Operating Temperature | +85°C |
American Wire Gauge | 22 AWG |
Conductor Material | Copper |
Outer Diameter | 4.5mm |
Operating Temperature Range | -25 → +85 °C |
Standards Met | UL 2517 |
Minimum Operating Temperature | -25°C |