- RS Stock No.:
- 144-7672
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7672
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
M12 Connector Female Angled
A series of RS Pro M12 connectors, right angled for applications where space is an issue. Each connector has a robust and durable gold plated contact plating, making them perfect for your application. These M12 female connectors are IP67 rated, boasting excellent use in harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
• Supplied with Neoprene O-Ring
• Grip colour: Black
• Current rating: 4A
• Coupling nut: Brass nickel plated
• Grip colour: Black
• Current rating: 4A
• Coupling nut: Brass nickel plated
Specifications
Attribute | Value |
---|---|
Number of Cores | 12 |
Cross Sectional Area | 0.25 mm² |
Sheath Material | PUR |
Length | 5m |
Sheath Colour | Black |
Current Rating | 1.5 A |
Voltage Rating | 30 V |
IP Rating | IP67 |
American Wire Gauge | 24 AWG |
Conductor Resistance | ≥100 MΩ |
Operating Temperature Range | -25 → +75 °C |
Minimum Operating Temperature | -25°C |
Conductor Material | CuZn |
Cable Shape | Multicore |
Standards Met | CE, TUV Certified |
Maximum Operating Temperature | +75°C |