- RS Stock No.:
- 144-6728
- Mfr. Part No.:
- PXPTPU08RAF04ACL010PUR
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 144-6728
- Mfr. Part No.:
- PXPTPU08RAF04ACL010PUR
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bulgins M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor, actuator and data connections in process control, industrial machinery and factory automation applications. These compact connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Right Angled Female
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | M8 |
Number of Cores | 4 |
Sheath Material | PUR |
Length | 1m |
Sheath Colour | Black |
Connector 1 Gender | Female |
Connector 1 Orientation | Right Angle |
Connector 1 Number of Contacts | 4 |
Connector 1 | M8 |
Connector 2 | Unterminated |
Coding | A |
Shielded/Unshielded | Unshielded |
Voltage Rating | 30 V |
Current Rating | 3 A |
IP Rating | IP67 |
Connector 1 Housing Gender | Female |
Conductor Material | Phosphor Bronze |
Cable Shape | Single Core |
Conductor Resistance | <10 mΩ |
Outer Diameter | 3 → 3.5mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -25 → +80 °C |