- RS Stock No.:
- 144-6710
- Mfr. Part No.:
- PXMBNI08FPM03AFL001
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 144-6710
- Mfr. Part No.:
- PXMBNI08FPM03AFL001
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
M8 Front Panel Mounting Male
Available in 3, 4 and 5 poles
Flying lead termination
Front panel mounting M8
Mates with Flex Inline Body connectors
Mates with Flex Body connectors
Flying lead termination
Front panel mounting M8
Mates with Flex Inline Body connectors
Mates with Flex Body connectors
Specifications
Attribute | Value |
---|---|
Series | M8 |
Cross Sectional Area | mm² |
Length | 1m |
Current Rating | 3 A |
Voltage Rating | 60 V |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Cable Shape | Single Core |
Conductor Material | Brass |
Operating Temperature Range | -25 → +80 °C |
Outer Diameter | 3 → 3.5mm |
Conductor Resistance | <10 mΩ |
Minimum Operating Temperature | -25°C |