- RS Stock No.:
- 144-6691
- Mfr. Part No.:
- PXPTPU05FIM03ACL010PUR
- Manufacturer:
- Bulgin
Discontinued product
- RS Stock No.:
- 144-6691
- Mfr. Part No.:
- PXPTPU05FIM03ACL010PUR
- Manufacturer:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The most compact connector type in the M-Series range, Bulgin's waterproof M5 sensor connectors come in straight and angled forms with PVC or PUR over molded cable option s and a variety of panel mount receptacles. With an industry standard screw coupling mechanism and IP67 rating, this circular connector product line is particularly suited to automotive, process control, commercial electronics & instrumentation applications that require reliable and robust miniature sensors.
Secure & reliable screw locking mechanism
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
Robust PVC & PUR overmolded cables
Cable length from 1m - 15m
High degree of environmental protection - IP67 rated
Straight & right angled cable connectors
Rear & front panel mount receptacles
Available with 3 or 4 poles
Specifications
Attribute | Value |
---|---|
Series | M5 |
Cross Sectional Area | mm² |
Sheath Colour | Black |
Length | 1m |
Sheath Material | Polyurethane PUR |
Voltage Rating | 60 V |
Current Rating | 1 A |
IP Rating | IP67 |
Cable Shape | Single Core |
Maximum Operating Temperature | +80°C |
Conductor Resistance | <10 mΩ |
Conductor Material | Brass |
Operating Temperature Range | -25 → +80 °C |
Minimum Operating Temperature | -25°C |