HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- RS Stock No.:
- 742-521
- Mfr. Part No.:
- 0948C8C8025030
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
SGD1,064.34
(exc. GST)
SGD1,160.13
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD1,064.34 | SGD106.434 |
*price indicative
- RS Stock No.:
- 742-521
- Mfr. Part No.:
- 0948C8C8025030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
Non Compliant
- COO (Country of Origin):
- CN
The HARTING M12 D-Cod 4-Pol St/St M/M PUR Typ R 3.0M is a robust cable assembly designed for reliable connections in industrial applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring durability and protection against environmental factors.
Features & Benefits
IP65 and IP67 ratings provide protection against dust and water ingress
Pre-assembled on both sides reduces installation time and complexity
Straight male M12 connectors ensure secure and reliable connections
Polyurethane jacket offers excellent abrasion resistance and flexibility
4 contacts on each connector support efficient data transmission
Green jacket colour aids in easy identification in complex setups
Complies with IEC 61076-2-101 standards for quality assurance
Suitable for use in harsh environments, enhancing durability and lifespan
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in robotics and automated machinery
What is the IP rating for this cable assembly?
The cable assembly has IP65 and IP67 ratings for dust and water protection.
What is the length of this cable assembly?
The cable assembly has a length of 3 metres.
Is this product compliant with any standards?
Yes, it complies with IEC 61076-2-101 standards.
Related links
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Female 4 way M12 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Male 4 way RJ45 Cable Assembly, 3 m
- HARTING Male 4 way M12 to Cable Assembly, 3 m
- HARTING Male 5 way M12 to Female 5 way M12 Cable Assembly, 3 m
- Molex Male 4 way M12 Straight Industrial Automation Cable Assembly, 3 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 3 m
- TE Connectivity Female 4 way M12 3 m
