TE Connectivity Straight Male M12 to Right Angle Male M12 Cordset, 5m
- RS Stock No.:
- 472-763
- Mfr. Part No.:
- 1300480155
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
SGD237.68
(exc. GST)
SGD259.07
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD237.68 | SGD79.227 |
*price indicative
- RS Stock No.:
- 472-763
- Mfr. Part No.:
- 1300480155
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 130048 | |
| Number of Cores | 4 | |
| LAN Category | Cat5e | |
| Length | 5m | |
| Sheath Colour | Green | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 1 Orientation | Straight | |
| Connector 2 Orientation | Right Angle | |
| Connector 2 Gender | Male | |
| Connector 2 | M12 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 130048 | ||
Number of Cores 4 | ||
LAN Category Cat5e | ||
Length 5m | ||
Sheath Colour Green | ||
Sheath Material Polyvinyl Chloride PVC | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Gender Male | ||
Connector 2 M12 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-Change (M12) Double-Ended Cordset is designed for robust and reliable connectivity in industrial applications. Its versatile structure allows seamless integration in various setups, ensuring efficient signal transmission and electrical performance. Featuring D-coded male connectors on both ends, this cordset is engineered for durability and effectiveness, suitable for use in challenging environments. With an impressive cable length of 5.0m, it facilitates optimal placement in diverse installation scenarios. The cordset's IP67 rating signifies exceptional protection against dust and water ingress, making it a dependable choice for outdoor as well as indoor use. The materials, including PVC cable jacket and nickel-plated brass coupling nut, are specifically selected to enhance longevity and performance for demanding applications.
Designed to withstand harsh industrial environments
Male connectors enhance convenience and compatibility with various equipment
IP67 rating ensures protection from moisture and dust
Flexible cable length supports diverse installation needs
Utilises high-quality materials for improved durability
D-coded connector design guarantees strong signal integrity
Lightweight construction aids in easy handling and installation
Suitable for applications requiring reliable data transmission
Offers exceptional performance in temperature variations
Compatible with industry standards for seamless integration
