ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

SGD44.10

(exc. GST)

SGD48.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD44.10

*price indicative

RS Stock No.:
191-567
Mfr. Part No.:
EVT013
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT

Cable Length

5m

Jacket Colour

Orange

Jacket Material

Polyvinyl Chloride

Connector Type A

M12

Number of Contacts A

1

Connector Gender A

Female

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

60 V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for optimal performance in hygienic and wet environments, particularly within the food industry. Engineered with a focus on practicality, it boasts gold-plated contacts that ensure reliable connections and longevity. The moulded body, made from durable PVC, is combined with stainless steel components for added robustness against corrosive elements. With exceptional dimensional and mechanical specifications, this product is not only designed to meet the demands of industrial applications but also surpasses expectations in terms of flexibility, featuring drag chain suitability. Its impressive temperature resistance renders it functional in a variety of settings, providing ultimate versatility for your installation needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links