ifm electronic Right Angle Female 1 way M8 to Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 187-814
- Mfr. Part No.:
- EVM033
- Manufacturer:
- ifm electronic
Subtotal (1 unit)**
SGD42.67
(exc. GST)
SGD46.51
(inc. GST)
Temporarily out of stock - back order for despatch 07/04/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD42.67 |
**price indicative
- RS Stock No.:
- 187-814
- Mfr. Part No.:
- EVM033
- Manufacturer:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ifm electronic | |
Series | EVM | |
Cross Sectional Area | 0.25 mm² | |
Number of Cores | 4 | |
Sheath Colour | Black | |
Sheath Material | Polyurethane PUR | |
Length | 5m | |
Connector 1 Orientation | Right Angle | |
Connector 1 Number of Contacts | 1 | |
Connector 1 | M8 | |
Connector 1 Gender | Female | |
Connector 2 | Unterminated | |
Select all | ||
---|---|---|
Manufacturer ifm electronic | ||
Series EVM | ||
Cross Sectional Area 0.25 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black | ||
Sheath Material Polyurethane PUR | ||
Length 5m | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Number of Contacts 1 | ||
Connector 1 M8 | ||
Connector 1 Gender Female | ||
Connector 2 Unterminated | ||