- RS Stock No.:
- 370-9485
- Mfr. Part No.:
- R11-2022
- Manufacturer:
- Reckmann
Discontinued product
- RS Stock No.:
- 370-9485
- Mfr. Part No.:
- R11-2022
- Manufacturer:
- Reckmann
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Accessories for bayonet probe, 14 mm
Bayonet caps for screw-in nipple Ø 14 mm
For spring Ø 6 or 8 mm
Double slotted
Cylindrical screw-in nipple with or without hex for screwing in
With 2 support pins
Material: nickel-plated brass
For spring Ø 6 or 8 mm
Double slotted
Cylindrical screw-in nipple with or without hex for screwing in
With 2 support pins
Material: nickel-plated brass
Note
RS Stock 3709075 Thread Size G1/4
Specifications
Attribute | Value |
---|---|
Accessory Type | Bayonet Adapter |
For Use With | Bayonet Probe |
Application | Connector |