Banner, SMBQ Series Fixing Plate for Use with SMBQ5XM4F
- RS Stock No.:
- 270-8624
- Mfr. Part No.:
- SMBQ5XM4F
- Manufacturer:
- Banner
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-8624
- Mfr. Part No.:
- SMBQ5XM4F
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Fixing Plate | |
| For Use With | SMBQ5XM4F | |
| Application | Fixing | |
| Series | SMBQ | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Fixing Plate | ||
For Use With SMBQ5XM4F | ||
Application Fixing | ||
Series SMBQ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Banner Bracket plate is a M4 fixing plates. It is a made from stainless steel material. This fixing plates has M4 x 0.7 thread size.
24.8 mm length
3.4 mm thickness
M4 socket head cap screw
2 quantity of each part available
3.4 mm thickness
M4 socket head cap screw
2 quantity of each part available
Related links
- HARTING Fixing Plate For Use With Heavy Duty Power Connectors
- Schneider Electric Harmony XVC Series Base Fixing Plate for Use with Harmony XVC6
- Schneider Electric NSY Series Steel Fixing Plate for Use with Enclosure, 595 x 45 x 32.2mm
- Schneider Electric Harmony Series Base Fixing Plate for Use with Top AC/DC Body IP32
- Schneider Electric XVC Z11 Base Fixing Plate Metal Fixing Plate for Tube Mounting for use with Harmony XVC1
- Schneider Electric XVCZ01 Harmony XVCSeries, Base Fixing Plate Plastic Fixing Plate for Tube Mounting for use with
- SKF Fixing Plate for use with Mounting Clamp Automatic Lubricator
- Schneider Electric Fixing Plate for use with Support Tube Mounting
