SENSATA, ER26500 Series Battery for Use with IWT
- RS Stock No.:
- 234-9634
- Mfr. Part No.:
- IBAT-1
- Manufacturer:
- SENSATA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-9634
- Mfr. Part No.:
- IBAT-1
- Manufacturer:
- SENSATA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SENSATA | |
| Accessory Type | Battery | |
| For Use With | IWT | |
| Application | Wireless Transmitters | |
| Series | ER26500 | |
| Select all | ||
|---|---|---|
Brand SENSATA | ||
Accessory Type Battery | ||
For Use With IWT | ||
Application Wireless Transmitters | ||
Series ER26500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Battery C Cell 3.6V lithium thionyl chloride
The Sensata / Crydom tadiran lithium thionyl chloride 3.6 V batteries deliver maximum voltage upon start up and are perfect for devices that require a stable and reliable power source. High energy density levels, allowing them to be used in a variety of applications such as metering, sensing and security devices.
Lithium thionyl chloride
Very high energy density
Level discharge characteristics
Wide operating temperature
Ideal for use in any of our IWT range of Wireless Transmitters
Very high energy density
Level discharge characteristics
Wide operating temperature
Ideal for use in any of our IWT range of Wireless Transmitters
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- Schneider Electric TMA Series Battery for Use with TM221
- Siemens SIMATIC S7-1200 Series Battery for Use with Long-Term Buffering Of The Real Time Clock
- Siemens 6NH311 Series Battery for Use with DNP3 SINAUT ST7 Digital, Digital
- Sensata Crydom
- No Climb Solo Series Battery Baton
- No Climb Solo Series Battery Charger
- Anderson Power Products 175A
- Anderson Power Products Cable Mount, 45A
