ifm electronic Cable Flat Cable for Use with External 24 V Power Supply, UKCA Standard

N

This image is representative of the product range

Subtotal (1 unit)*

SGD2,263.34

(exc. GST)

SGD2,467.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,263.34

*price indicative

RS Stock No.:
723-182
Mfr. Part No.:
E74013
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Flat Cable

Accessory Type

Cable

Product Type

Flat Cable

For Use With

External 24 V Power Supply

Width

10mm

Height

500m

Standards/Approvals

UKCA

COO (Country of Origin):
SK
The IFM electronic Flat Cable is designed for use in demanding applications, particularly where a reliable power supply is essential. This robust 500-metre cable, MADE from EPDM material, is Ideal for external 24 V power supply systems. Its halogen-free construction enhances safety and environmental sustainability, catering to diverse industrial needs. With the capability to operate in extreme temperatures ranging from -40°C to 85°C, this cable ensures dependable performance in various conditions. Engineered for ease of use, it comes coiled for simple installation, facilitating smooth deployment without compromising efficiency.

Made from Durable EPDM material, ensuring longevity and resilience

Halogen-free properties enhance safety for environmental compliance

Rated for external use, specifically suited for 24 V power supply applications

Operating temperature range of -40°C to 85°C accommodates various environmental conditions

Lightweight design at 37,500 grams simplifies handling and installation

Supplied in a coiled form for convenient storage and easy deployment

Features a cable cross-section of 2 x 1.5 mm², Ideal for various electrical configurations

Related links