nVent SCHROFF Guardian Management Gateway
- RS Stock No.:
- 563-767
- Distrelec Article No.:
- 303-26-138
- Mfr. Part No.:
- 11079001
- Manufacturer:
- nVent SCHROFF
This image is representative of the product range
Subtotal (1 unit)*
SGD1,401.42
(exc. GST)
SGD1,527.55
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,401.42 |
*price indicative
- RS Stock No.:
- 563-767
- Distrelec Article No.:
- 303-26-138
- Mfr. Part No.:
- 11079001
- Manufacturer:
- nVent SCHROFF
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Sensor Accessory | |
| Accessory Type | Guardian Management Gateway | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Sensor Accessory | ||
Accessory Type Guardian Management Gateway | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- nVent SCHROFF Guardian Management Gateway
- nVent SCHROFF Clamp Clamp
- nVent SCHROFF Steel Cable Management Arm Cable Support for Use with 19 in Cabinet, 730 mm
- nVent SCHROFF Polyvinyl Chloride Cable Management Ring Cable for Use with Fans, 2500 mm
- nVent SCHROFF Aluminium Cable Management Panel Brush Strip for Use with Ducting 43.6 mm 43.6 mm
- nVent SCHROFF Plastic Cable Organiser Cable Management Ring for Use with 19 in Cabinet 300 mm
- nVent SCHROFF Steel Cable Organiser Cable Management Ring for Use with 19 in Cabinet 30 mm
- nVent SCHROFF Aluminium Galvanised Depth Member Depth Member
