Banner LM3 Series, Standard Logic Module for Use with Multi-Beam Photoelectric Sensors, CE, UL Standard

Discontinued
RS Stock No.:
285-948
Mfr. Part No.:
LM3
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Logic Module

For Use With

Multi-Beam Photoelectric Sensors

Application

Signal Processing and Control

Series

LM3

Connector Type

Screw

Connector Size

Standard

Standards Met

CE, UL

COO (Country of Origin):
US
The Banner MULTI-BEAM Logic Module is designed for use with the MULTI-BEAM series sensors, providing a versatile ON-OFF light or dark operate function. It works in conjunction with the power block, with the range depending on the specific sensor model, allowing for precise control of the sensor's output behaviour based on the presence or absence of a target.

Interconnecting Pins