Eaton, Series E51 Series Cable for Use with Sensor
- RS Stock No.:
- 240-117
- Mfr. Part No.:
- 135798 E51KF813
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD172.98
(exc. GST)
SGD188.55
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD172.98 |
*price indicative
- RS Stock No.:
- 240-117
- Mfr. Part No.:
- 135798 E51KF813
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Application | Sensor | |
| Series | Series E51 | |
| Connector Type | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Application Sensor | ||
Series Series E51 | ||
Connector Type Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton high-quality glass fibre simplex cable from Eaton's Moeller series E51 is engineered for exceptional durability and reliability in demanding environments. Crafted with a stainless steel enclosure, this accessory is built to withstand extreme temperature variations, ensuring it performs even in the most challenging conditions. The precision design optimises performance, providing a seamless connection for your applications. With its compact dimensions and lightweight construction, this product not only enhances the operational efficiency but also guarantees minimal space usage. This cable exemplifies Eaton's commitment to superior engineering and innovation, making it an ideal choice for professionals seeking reliable performance in their projects.
Designed to operate efficiently in high-temperature environments
The compact design allows for easy integration into existing systems
Constructed from robust materials to ensure longevity
Lightweight and space-saving, perfect for a variety of applications
Supports optimal performance even under extreme conditions
Meets rigorous industry standards for quality and reliability
The compact design allows for easy integration into existing systems
Constructed from robust materials to ensure longevity
Lightweight and space-saving, perfect for a variety of applications
Supports optimal performance even under extreme conditions
Meets rigorous industry standards for quality and reliability
Related links
- Eaton, Series E51 Series Cable for Use with Sensor
- Eaton, Series E65 Series Reflector for Use with Sensor
- Eaton, Series E58 Series Support Bracket for Use with Sensor
- Eaton, Series E57 Series M12 Protective Cap for Use with Sensor
- Eaton, Series E57 Series M18 Protective Cap for Use with Sensor
- Eaton, Series E57 Series Standard Protective Cap for Use with Sensor
- Eaton CE, UL Standard
- Eaton RoHS Compliant Standard
