Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 324-717
- Mfr. Part No.:
- ASP-ATP
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Overall Length | 160 mm | |
| Weight | 100g | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Overall Length 160 mm | ||
Weight 100g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bahco Adaptors for top pruner are easy to use, featuring a quick-fix mechanism that allows for effortless tool changes. The adjustable clamp fits 25 mm (1 inch) diameter poles, and the stainless steel screw ensures durability and resistance to rust.
Easy removal and fitting of top pruners on the section poles
