- RS Stock No.:
- 204-0946
- Mfr. Part No.:
- 108800
- Manufacturer:
- Hutchinson Le Joint Français
10 In stock for delivery within 5 working days
Added
Price 1 Bag of 50
SGD8.77
(exc. GST)
SGD9.56
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | SGD8.77 | SGD0.175 |
*price indicative |
- RS Stock No.:
- 204-0946
- Mfr. Part No.:
- 108800
- Manufacturer:
- Hutchinson Le Joint Français
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Hutchinson Le Joint Français O-ring of size R8 and NBR family is suitable for application in hydraulic & pneumatic, valves & fittings water, mineral gas Mineral oil and fuel circuits.
Good mechanical characteristics
Black in colour
Oil resistance
Gas resistance
Black in colour
Oil resistance
Gas resistance
Specifications
Attribute | Value |
---|---|
Inside Diameter | 8.9mm |
Outside Diameter | 14.3mm |
Thickness | 2.7mm |
Material | Rubber : NBR PC851 |
Type | O-Ring |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +120°C |