- RS Stock No.:
- 811-5113
- Mfr. Part No.:
- IS42S16160G-7TLI
- Manufacturer:
- ISSI
Discontinued product
- RS Stock No.:
- 811-5113
- Mfr. Part No.:
- IS42S16160G-7TLI
- Manufacturer:
- ISSI
Technical data sheets
Legislation and Compliance
Product Details
Dynamic RAM, ISSI
ISSI SDR SDRAM range offers synchronous interface with programmable CAS Latency (2/3 clocks). High speed data transfer is achieved using the pipeline process and the Synchronous DRAM SDR series offer burst read/write and burst read/single write making them ideally for use in computers applications. ISSIs SDR SDRAM devices come in a range of different organisations and memory sizes, operating on a 3.3V power supply.
LVTTL interface
Input/output signals refer to the rising edge of the clock input
Programmable burst sequence: Sequential/Interleave; Programmable burst length
Random column address every clock cycle
Self-refresh and Auto Refresh mode
Input/output signals refer to the rising edge of the clock input
Programmable burst sequence: Sequential/Interleave; Programmable burst length
Random column address every clock cycle
Self-refresh and Auto Refresh mode
Specifications
Attribute | Value |
---|---|
Memory Size | 256Mbit |
Organisation | 16M x 16 bit |
Data Rate | 143MHz |
Data Bus Width | 16bit |
Address Bus Width | 15bit |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 5.4ns |
Number of Words | 16M |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 54 |
Dimensions | 22.42 x 10.29 x 1.05mm |
Height | 1.05mm |
Length | 22.42mm |
Width | 10.29mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 3.6 V |