- RS Stock No.:
- 193-8781
- Mfr. Part No.:
- S27KL0641DABHI020
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 193-8781
- Mfr. Part No.:
- S27KL0641DABHI020
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor 64 Mb device is a high speed CMOS using self-refresh dynamic RAM (DRAM) with a hyper bus interface. It refresh control logic within the device
manages the refresh operation on the RAM array and hyper bus has a low-signal-count, double data rate (DDR) interface that achieve high-speed read and write throughput.
manages the refresh operation on the RAM array and hyper bus has a low-signal-count, double data rate (DDR) interface that achieve high-speed read and write throughput.
100 MHz clock rate (200 MBps) at 3.0 V VCC
Sequential burst transaction
Sequential burst transaction
Specifications
Attribute | Value |
---|---|
Memory Size | 64Mbit |
Organisation | 8M x 8 bit |
SDRAM Class | DDR |
Data Rate | 100MHz |
Data Bus Width | 8bit |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 36ns |
Number of Words | 8M |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 24 |
Dimensions | 8 x 6 x 0.8mm |
Height | 0.8mm |
Length | 8mm |
Width | 6mm |
Maximum Operating Supply Voltage | 1.95 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |