- RS Stock No.:
- 188-2587
- Mfr. Part No.:
- W9751G8KB25I
- Manufacturer:
- Winbond
Discontinued product
- RS Stock No.:
- 188-2587
- Mfr. Part No.:
- W9751G8KB25I
- Manufacturer:
- Winbond
Technical data sheets
Legislation and Compliance
Product Details
The W9751G8KB is a 512M bits DDR2 SDRAM, and speed involving -18/-25/25I and -3.
Double Data Rate architecture: two data transfers per clock cycle
CAS Latency: 3, 4, 5, 6 and 7
Burst Length: 4 and 8
Bi-directional, differential data strobes (DQS and /DQS ) are transmitted / received with data
Edge-aligned with Read data and center-aligned with Write data
DLL aligns DQ and DQS transitions with clock
Differential clock inputs (CLK and /CLK)
Data masks (DM) for write data
Commands entered on each positive CLK edge, data and data mask are referenced to both edges of /DQS
Posted /CAS programmable additive latency supported to make command and data bus efficiency
Read Latency = Additive Latency plus CAS Latency (RL = AL + CL)
Off-Chip-Driver impedance adjustment (OCD) and On-Die-Termination (ODT) for better signal quality
Auto-precharge operation for read and write bursts
Auto Refresh and Self Refresh modes
Precharged Power Down and Active Power Down
Write Data Mask
Write Latency = Read Latency - 1 (WL = RL - 1)
Interface: SSTL_18
CAS Latency: 3, 4, 5, 6 and 7
Burst Length: 4 and 8
Bi-directional, differential data strobes (DQS and /DQS ) are transmitted / received with data
Edge-aligned with Read data and center-aligned with Write data
DLL aligns DQ and DQS transitions with clock
Differential clock inputs (CLK and /CLK)
Data masks (DM) for write data
Commands entered on each positive CLK edge, data and data mask are referenced to both edges of /DQS
Posted /CAS programmable additive latency supported to make command and data bus efficiency
Read Latency = Additive Latency plus CAS Latency (RL = AL + CL)
Off-Chip-Driver impedance adjustment (OCD) and On-Die-Termination (ODT) for better signal quality
Auto-precharge operation for read and write bursts
Auto Refresh and Self Refresh modes
Precharged Power Down and Active Power Down
Write Data Mask
Write Latency = Read Latency - 1 (WL = RL - 1)
Interface: SSTL_18
Specifications
Attribute | Value |
---|---|
Memory Size | 512Mbit |
Organisation | 64M x 8 bit |
Number of Bits per Word | 8bit |
Number of Words | 64M |
Mounting Type | Surface Mount |
Package Type | WBGA |
Pin Count | 60 |
Dimensions | 12.6 x 8.1 x 0.6mm |
Height | 0.6mm |
Length | 12.6mm |
Maximum Operating Temperature | +95 °C |
Minimum Operating Supply Voltage | 1.7 V |
Minimum Operating Temperature | -40 °C |
Width | 8.1mm |
Maximum Operating Supply Voltage | 1.9 V |