- RS Stock No.:
- 189-7910
- Mfr. Part No.:
- LSD256CB1000
- Manufacturer:
- Lexar
Discontinued product
- RS Stock No.:
- 189-7910
- Mfr. Part No.:
- LSD256CB1000
- Manufacturer:
- Lexar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Lexar Professional 256Gb 1000X SDXC UHS
Whether youre a professional photographer, videographer, or enthusiast, Lexar® Professional 1000x SDHC™/SDXC™ UHS-II cards make it easy to quickly capture and transfer 1080p full-HD, 3D, and 4K video. The cards leverage UHS-II technology (UHS Speed Class 3 (U3)) to deliver high-speed performance—up to 150MB/s (1000x)1 . This dramatically accelerates workflow from start to finish. For versatility, the cards also work with UHS-I devices at UHS-I speeds, and theyre backwards compatible with older cameras and readers, performing at Class 10 speeds when used with non-UHS devices. Cards also come with a limited lifetime warranty.
Features and benefits
• Shoot high-quality images and 1080p full-HD, 3D, and 4K video
• Capture extended lengths of video with high-capacity options
• Save time with dramatically accelerated workflow
• Backwards compatible at the highest UHS-I speeds
• Rigorously tested
• Capture extended lengths of video with high-capacity options
• Save time with dramatically accelerated workflow
• Backwards compatible at the highest UHS-I speeds
• Rigorously tested
Specifications
Attribute | Value |
---|---|
Series | Professional |
Card Format | SDXC |
Capacity | 256 GB |
Speed Class Rating | Class 10, Class 3, UHS-II |