- RS Stock No.:
- 187-1624
- Mfr. Part No.:
- TS128GSDC500S
- Manufacturer:
- Transcend
Discontinued product
- RS Stock No.:
- 187-1624
- Mfr. Part No.:
- TS128GSDC500S
- Manufacturer:
- Transcend
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Transcend's SDXC/SDHC 500S memory cards provide the performance and capacity necessary to harness the full power of your UHS-I compliant DSLR cameras and camcorders.
Compliant with UHS Speed Class 3 (U3) and UHS Video Speed Class 30 (V30) standards
Up to 256GB storage capacity
Up to 95 MB/s read, 60 MB/s write
MLC NAND flash memory
Ideal for DSLR cameras and advanced camcorders
Up to 256GB storage capacity
Up to 95 MB/s read, 60 MB/s write
MLC NAND flash memory
Ideal for DSLR cameras and advanced camcorders
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
SD Card Type | SD Card |
Card Format | SDXC |
Series | 500S |
Capacity | 128 GB |
Speed Class Rating | Class 10 |
Temperature Range | -25 → +85°C |
Nand Type | MLC |