- RS Stock No.:
- 120-8564
- Mfr. Part No.:
- 3366-1001
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 120-8564
- Mfr. Part No.:
- 3366-1001
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
Product Details
3M 3000 Series 1.27 mm IDC Ribbon Cable Plug Connectors
3000 series D type IDC ribbon cable plug connectors with a 1.27mm pitch and a low profile design. These IDC ribbon cable connectors are for use with 26 AWG to 28 AWG wire and 1.27 mm round, flat or jacketed cable. The use of IDC contacts eliminates the need for prior cable preparation and stripping and provides a quick and simple interconnection system. The contact design of these 3000 series IDC ribbon cable connectors enables multiple insertion and withdrawals. The shell of these IDC ribbon cable connectors is made from UL 94V-0 grey PBT and the contacts are gold plated. These 3000 Series 1.27 feature a built-in strain relief flange. Strain reliefs must be purchased separately
Features & Benefits
Low profile design
IDC contacts for quick and easy termination
No cable preparation required
Contact design enables multiple insertion and withdrawals
IDC contacts for quick and easy termination
No cable preparation required
Contact design enables multiple insertion and withdrawals
Bail mount fittings with optional bail mount kit available (stock number 120-8609)
Standards
IDC; MIL-G-45204
Mini Delta Ribbon (MDR)
Cable mount plugs and PCB mount receptacles with pre-loaded ribbon contacts for long life
Finger releasable latching backshells for cable mounting applications
Finger releasable latching backshells for cable mounting applications
A Mini Delta Ribbon (MDR) system designed for high density I/O applications on a 1.27mm pitch.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Number of Contacts | 36 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Contact Material | Copper Alloy |
Housing Material | PBT |
Pitch | 2.16mm |
Current Rating | 1A |
Termination Method | IDT |
Length | 68.1mm |
Minimum Operating Temperature | -55°C |
Depth | 15.2mm |
Maximum Operating Temperature | +105°C |
Width | 20.8mm |