Wera Pozidriv Screwdriver, PZ2 Tip, 25 mm Blade, 79 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
875-8870
Mfr. Part No.:
009335
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Pozidriv

Tip Size

PZ2

Blade Length

25 mm

Overall Length

79 mm

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
CZ