- RS Stock No.:
- 316-841
- Mfr. Part No.:
- 5-66-285
- Manufacturer:
- Stanley
Discontinued product
- RS Stock No.:
- 316-841
- Mfr. Part No.:
- 5-66-285
- Manufacturer:
- Stanley
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
FatMax® XL Screwdriver Sets
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Handle moulded direct to bar for durability & extra long life
Large diameter handle offers extra torque for driving screws
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Colour coded ends for identification
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Handle moulded direct to bar for durability & extra long life
Large diameter handle offers extra torque for driving screws
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Colour coded ends for identification
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 9 |
Tip Type | Phillips, Pozidriv, Slotted |
Tip Size | Parallel: 3; 5.5 mm; Flared: 4; 6.5; 8 mm; Phillips: PH0; PH1; PH2; Pozidriv: PZ; PZ1; PZ2 |