- RS Stock No.:
- 282-8289
- Mfr. Part No.:
- 23-97-T20
- Manufacturer:
- SAM
Temporarily out of stock - back order for despatch 22/05/2024, delivery within 5 working days from despatch date
Added
Price Each
SGD18.37
(exc. GST)
SGD20.02
(inc. GST)
Units | Per unit |
1 + | SGD18.37 |
- RS Stock No.:
- 282-8289
- Mfr. Part No.:
- 23-97-T20
- Manufacturer:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
The SAM Impact Torx bit 5/16 inch is designed for impact screwdriver. This impact Torx bit has length of 35 mm.
15 g weight
Consumable product
Consumable product
Specifications
Attribute | Value |
---|---|
Head Type | Torx |
Type | Impact Scredriver Bit |
Size | T20 |
Material | Steel |
Overall Length | 35 mm |
Drive Size | 5/16 in |
Drive Type | TX |