Facom Phillips Screwdriver Bit, PH3 Tip
- RS Stock No.:
- 236-1052
- Mfr. Part No.:
- EP.203
- Manufacturer:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 236-1052
- Mfr. Part No.:
- EP.203
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Head Type | Phillips | |
| Size | PH3 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Head Type Phillips | ||
Size PH3 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom EP.2 standard bits series for phillips screws has drive size 5/16 inch and is used for manual screwing.
Length 32 mm
Related links
- Wiha Phillips Screwdriver Bit, PH3 Tip
- DeWALT Phillips Screwdriver Bit, PH3 Tip
- Bosch Phillips Screwdriver Bit, PH3 Tip
- Facom Screwdriver Bit PH3 Tip 32 mm Overall 1-Piece
- Facom Screwdriver Bit Phillips Drive, 47.5 mm Overall 2-Piece
- BETA Screwdriver Bit Phillips Drive, 48 mm Overall
- RS PRO Screwdriver Bit PH3 Tip 25 mm Overall 1-Piece
- BETA Screwdriver Bit Phillips 28 mm Overall
