MagnaChip 400V 200A, Dual Silicon Junction Diode, 4-Pin SOT-227 MPSC2N100U40

Bulk discount available

Subtotal (1 unit)*

SGD28.85

(exc. GST)

SGD31.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9SGD28.85
10 - 49SGD25.96
50 - 99SGD21.65
100 +SGD18.57

*price indicative

RS Stock No.:
784-6229
Mfr. Part No.:
MPSC2N100U40
Manufacturer:
MagnaChip
Find similar products by selecting one or more attributes.
Select all

Brand

MagnaChip

Mounting Type

Panel Mount

Package Type

SOT-227

Maximum Continuous Forward Current

200A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Isolated

Diode Type

Silicon Junction

Pin Count

4

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

60ns

Peak Non-Repetitive Forward Surge Current

2kA