Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Nexperia 85V 200mA, Dual Silicon Junction Diode, 3-Pin SOT-323 1PS300,115
RS Stock No.:
725-8675
Mfr. Part No.:
1PS300,115
Manufacturer:
Nexperia
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
725-8675
Mfr. Part No.:
1PS300,115
Manufacturer:
Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DiodeFast Recovery Rectifier 85V 0.2A 3P
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
MY
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Attribute
Value
Mounting Type
Surface Mount
Package Type
SOT-323 (SC-70)
Maximum Continuous Forward Current
200mA
Peak Reverse Repetitive Voltage
85V
Diode Configuration
Common Anode
Rectifier Type
Switching
Diode Type
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.2V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
4A