400V 1A, Diode, 2-Pin M-FLAT CMG03(Q)
- RS Stock No.:
- 601-2453P
- Mfr. Part No.:
- CMG03(Q)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
SGD28.00
(exc. GST)
SGD30.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 240 | SGD0.56 |
| 250 - 490 | SGD0.49 |
| 500 - 990 | SGD0.46 |
| 1000 + | SGD0.44 |
*price indicative
- RS Stock No.:
- 601-2453P
- Mfr. Part No.:
- CMG03(Q)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Stud | |
| Package Type | M-FLAT | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 400V | |
| Diode Configuration | Single | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Peak Non-Repetitive Forward Surge Current | 16.5A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Stud | ||
Package Type M-FLAT | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 400V | ||
Diode Configuration Single | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Peak Non-Repetitive Forward Surge Current 16.5A | ||
- COO (Country of Origin):
- JP
