- RS Stock No.:
- 168-7836
- Mfr. Part No.:
- CMS10I30A
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 168-7836
- Mfr. Part No.:
- CMS10I30A
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | M-FLAT |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 30V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 360mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |