IXYS 1200V 110A, Diode, 2-Pin DO-203AB DS75-12B
- RS Stock No.:
- 168-4455
- Mfr. Part No.:
- DS75-12B
- Manufacturer:
- IXYS
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-4455
- Mfr. Part No.:
- DS75-12B
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mounting Type | Thread Mount | |
| Package Type | DO-203AB | |
| Maximum Continuous Forward Current | 110A | |
| Peak Reverse Repetitive Voltage | 1200V | |
| Diode Configuration | Stud Anode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.17V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 1.5kA | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mounting Type Thread Mount | ||
Package Type DO-203AB | ||
Maximum Continuous Forward Current 110A | ||
Peak Reverse Repetitive Voltage 1200V | ||
Diode Configuration Stud Anode | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.17V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 1.5kA | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
