- RS Stock No.:
- 166-2302
- Mfr. Part No.:
- ISL9R18120S3ST
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 166-2302
- Mfr. Part No.:
- ISL9R18120S3ST
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Rectifier Diodes, 10A to 80A, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Maximum Continuous Forward Current | 18A |
Peak Reverse Repetitive Voltage | 1200V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Rectifier |
Pin Count | 3 |
Maximum Forward Voltage Drop | 3.3V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 400ns |
Peak Non-Repetitive Forward Surge Current | 200A |