Toshiba 30V 1.5A, Schottky Diode, 2-Pin S-FLAT CRS08(Q)
- RS Stock No.:
- 184-773P
- Mfr. Part No.:
- CRS08(Q)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
SGD21.00
(exc. GST)
SGD23.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 240 | SGD0.42 |
| 250 - 490 | SGD0.29 |
| 500 - 990 | SGD0.26 |
| 1000 + | SGD0.22 |
*price indicative
- RS Stock No.:
- 184-773P
- Mfr. Part No.:
- CRS08(Q)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Package Type | S-FLAT | |
| Maximum Continuous Forward Current | 1.5A | |
| Peak Reverse Repetitive Voltage | 30V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Package Type S-FLAT | ||
Maximum Continuous Forward Current 1.5A | ||
Peak Reverse Repetitive Voltage 30V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
