Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Power Tool Accessories
Saw Blades
DeWALT Circular Saw Blade
RS Stock No.:
144-9882
Mfr. Part No.:
DT99574-QZ
Manufacturer:
DeWALT
View all Saw Blades
Discontinued product
RS Stock No.:
144-9882
Mfr. Part No.:
DT99574-QZ
Manufacturer:
DeWALT
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
US
DeWalt Extreme Runtime Circular Saw
The XR extreme mitre cordless saw from DeWalt
Features and Benefits
Blade Diameter: 305 mm
Bore Diameter: 30 mm
Number of Teeth: 42
Tooth Shape: WZ / FZ
Blade Thickness: 1.60 mm
Section Width: 2.16 mm
Attribute
Value
Saw Blade Type
Circular Saw Blade