- RS Stock No.:
- 174-5410
- Mfr. Part No.:
- 010-01682-12
- Manufacturer:
- Garmin
Discontinued product
- RS Stock No.:
- 174-5410
- Mfr. Part No.:
- 010-01682-12
- Manufacturer:
- Garmin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Garmin DriveAssist 51LMT-S 5-inch Sat Nav with Built in Dash Cam, Lifetime Map Updates for UK, Ireland and all of Europe. FreeTraffic and Wi-Fi
Garmin DriveAssist 51LMT-S 5-inch Sat Nav system with pinch to zoom display and a built-in dash cam recording your journey. Helpful camera driver alerts with lane departure and forward collision. Added benefits of speed and safety cameras, school zones, live traffic, fatigue warning and real-time parking information. All of this makes for easier and stress-free driving from start to finish. The 51LMT-S Sat Nav is supplied preloaded with detailed maps of UK, Ireland, all of Europe and easily updated with the built-in WI-Fi. For a more interesting and enjoyable journey, find popular points of interest with Trip Advisor displaying detailed information on the Sat Nav screen. Keep your hands on the wheel with Bluetooth hands-free calling and onscreen smart notifications (calls, texts and other app alerts). Pair DriveAssist with your compatible Garmin smartwatch to receive navigation, find my car and driver alerts right on your wrist.
Features and Benefits Part Number 010-01682-12
• 5 Inch display and Lifetime map updates for the UK, Ireland and all of Europe, 45 Countries.
• Advanced Garmin sat nav with built in dash cam and camera-assisted driver alerts.
• Free Garmin Live Traffic information (via the Smartphone Link app)
• Incident notification feature sends text message with your vehicle location to a pre-determined phone contact if an incident occurs.
• Voice activated navigation
• Free lifetime map updates
• Lifetime safety camera updates
• Driver alerts
• Lane assist and junction views
• Speed indicator ( display speed limits for most major roads)
• Live parking information for on and off street parking at your destination
• Garmin Real Directions provides detailed guidance using landmarks and traffic lights
• Easy to understand driving directions
• Trip Advisor ratings for points of interest
• Built-in trip planner
• WSVGA Colour TFT display with white back light
• Rechargeable lithium-ion battery back up
• Compatible with the BC 30 Wireless back up camera.
What is included with the DriveAssist 51LMT-S Sat Nav?
• Lifetime maps and digital traffic
• Suction cup mount
• Power cable
• USB Cable
• Quick start manual
Specifications
Attribute | Value |
---|---|
Primary Use | Automotive |
Model Number | DriveAssist 51 LMT-S |
LCD Size | 111 x 63mm |
Display Resolution | 480 x 272pixels |
Touchscreen | Yes |
Colour Display | Yes |
Included Basemaps | Europe |
Bluetooth | Yes |
Weight including batteries | 191.4g |
Overall Dimensions | 140 x 84 x 21mm |
Handsfree Calling | Yes |
Smartphone Messages | Yes |
Battery Life | 30min |
Lifetime Maps | Yes |
Display Height | 63mm |
Voice Controlled | Yes |
Speed Cameras | Lifetime |
Display Resolution Height | 272pixels |
Display Width | 111mm |
Vehicle Mount | Easy Reversible Mount |
Live Traffic Data | Lifetime Via Smartphone |
Lane Guidance | Yes |
Destination Prediction | Yes |
Display Resolution Width | 480pixels |