Garmin DriveSmart 51 LMT-D Sat Nav
- RS Stock No.:
- 174-5405
- Mfr. Part No.:
- 010-01680-2C
- Manufacturer:
- Garmin
Discontinued product
- RS Stock No.:
- 174-5405
- Mfr. Part No.:
- 010-01680-2C
- Manufacturer:
- Garmin
- COO (Country of Origin):
- TW
Garmin DriveSmart 51LMT-D 5-inch Sat Nav with Lifetime Map Updates for UK and Ireland and Western Europe, Digital Traffic and Built-in Wi-Fi
Garmin DriveSmart 51LMT-S 5-inch Sat Nav system provides helpful driver alerts with the added benefits of speed and safety cameras, school zones, live traffic and real-time parking information. All of this makes for easier and stress-free driving from start to finish. The 51LMT-D Sat Nav is supplied preloaded with detailed maps of UK, Ireland, Western Europe and easily updated with the built-in WI-Fi. For a more interesting and enjoyable journey, find popular points of interest with Trip Advisor displaying detailed information on the Sat Nav screen. Keep your hands on the wheel with Bluetooth hands-free calling and onscreen smart notifications (calls, texts and other app alerts).
Features and Benefits Part Number 010-01680-2C
• Easy-to-use Sat-Nav system with a bright 5-inch dual-orientation display UK, lifetime maps
• Free Garmin Live Traffic information (via the Smartphone Link app)
• Simply plug your sat nav to get Garmin digital traffic alerts to avoid incidents and congestion
• Built-in Wi-Fi for easier-than-ever map and software updates when connected to a Wi-Fi home network
• Voice activated navigation
• Free lifetime map updates
• Lifetime safety camera updates
• Driver alerts
• Lane assist and junction views
• Speed indicator ( display speed limits for most major roads)
• Live parking information for on and off street parking at your destination
• Garmin Real Directions provides detailed guidance using landmarks and traffic lights
• Easy to understand driving directions
• Trip Advisor ratings for points of interest
• Built-in trip planner
• WQVGA Colour TFT display with white back light
• Rechargeable lithium-ion battery back up
• Compatible with the BC 30 Wireless back up camera.
What is included with the DriveSmart 51LMT-D Sat Nav?
• Preloaded maps of UK, Ireland and Western Europe
• Suction cup mount
• Power cable
• USB Cable
• Quick start manual
Attribute | Value |
---|---|
Primary Use | Automotive |
Model Number | DriveSmart 51 LMT-D |
LCD Size | 111 x 63mm |
Display Resolution | 480 x 272pixels |
Touchscreen | Yes |
Colour Display | Yes |
Included Basemaps | Western Europe |
Bluetooth | Yes |
Weight including batteries | 173.7g |
Handsfree Calling | Yes |
Overall Dimensions | 140 x 84 x 18mm |
Battery Life | 1h |
Smartphone Messages | Yes |
Lifetime Maps | Yes |
Display Height | 63mm |
Voice Controlled | Yes |
Speed Cameras | Lifetime |
Display Resolution Height | 272pixels |
Display Resolution Width | 480pixels |
Lane Guidance | Yes |
Destination Prediction | Yes |
Vehicle Mount | Easy Reversible Mount |
Display Width | 111mm |
Live Traffic Data | Lifetime Via Smartphone |