- RS Stock No.:
- 201-8499
- Mfr. Part No.:
- W 06 001 0019 CH
- Manufacturer:
- NEUTRAL
Discontinued product
- RS Stock No.:
- 201-8499
- Mfr. Part No.:
- W 06 001 0019 CH
- Manufacturer:
- NEUTRAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The square hygiene terminal is ideal for places receiving people, a reception, a crossing point. Its aesthetics will fit perfectly into this type of space. Please note that the gel bottle is not supplied.
Epoxy paint finish polymerized at 180 °C
Bottle holder adjustable in height
Bottle anti-theft system
Bottle holder adjustable in height
Bottle anti-theft system
Specifications
Attribute | Value |
---|---|
Width | 490mm |
Height | 1004mm |
Depth | 490mm |
Mounting Type | Free Standing |
Wall Mounted | No |