Our Services
Discovery Hub
Online Deals
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Facilities Cleaning & Maintenance
/
Washroom Equipment & Supplies
/
Sanitiser Stations
Sanitiser Stations
4 Products showing for Sanitiser Stations
Compare (0/8)
Reset
Download to CSV
Download
1 of 1
Filters
Sort By
Relevance
Price: Low to High
Price: High to Low
Compare
Product Details
Price
Temporarily out of stock
RS PRO Foot Operated Dispenser 1213 mm x 312mm x 306 mm
RS Stock No.
201-7831
Subtotal (1 unit)
SGD342.14
(exc. GST)
Quantity
Add
Datasheets
Temporarily out of stock
Tork Hand Sanitiser Station 1.677 m x 459mm x 195 mm
RS Stock No.
202-8532
Mfr. Part No.
511055
Subtotal (1 unit)
SGD587.15
(exc. GST)
Quantity
Add
Datasheets
Stocked by manufacturer
SAM Disinfection Station 1.014 m x 300mm x 206 mm
RS Stock No.
283-0442
Mfr. Part No.
STHG-4
Subtotal (1 unit)
SGD265.22
(exc. GST)
Quantity
Add
Datasheets
Currently unavailable
SAM Disinfection Station 1.014m x 300mm x 206mm
RS Stock No.
283-0444
Mfr. Part No.
STHG-4B
Subtotal (1 unit)
SGD485.12
(exc. GST)
Quantity
Add
Datasheets
1
Results per page
20
50
100
Back to the Top
Related links
SAM Disinfection Station 1.014 m x 300 mm x 206 mm
Wipes
Kimberly Clark Hand Sanitiser Dispenser 1 L for Aquarius
SAM Disinfection Station 1.014m x 300mm x 206mm
RS PRO Foot Operated Dispenser 1213 mm x 312 mm x 306 mm
Antex Electronics Soldering Accessory, for use with Antex Soldering Stations
WIKA Hydraulic Manifold 84057909, 1 stations
RS PRO Hydraulic Manifold, 4 stations