- RS Stock No.:
- 913-4468
- Mfr. Part No.:
- MASE ABI18 42
- Manufacturer:
- AIMONT
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 913-4468
- Mfr. Part No.:
- MASE ABI18 42
- Manufacturer:
- AIMONT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Mase Safety Shoes Toe Cap
Aimont branded, Mase series safety shoes are not only stylish and sporty but also provide the comfort and protection needed within a working environment. The Mase series is waterproof with a suede leather upper and designed to provide not only comfort but support where it matters, protecting your ankles and achilles tendon. The Mase safety shoe includes the added safety of fluorescent markings which is a must have benefit for working at night. The soles of the shoes are antistatic and slip resistant including heel shock absorption. The added protection of the safety shoe includes an aluminium toe cap which is 50% lighter than steel with an anti-stab resistant insole.
FEATURES and BENEFITS:
Sporty design
Water Repellent
Full suede leather upper
Upper lined in technical textiles OVER DRY
Vamp lined in non-woven fabric
Padded Collar
Ankle and achilles tendon protection
Fluorescent markings
Shoe is laced
Extra waterproofing with a bellows and padded tongue
Aluminium toe cap
Series – Mase API18
SHOE GRIP:
Dual density PU sole
Outside sole in PU transparent
Outside sole design with transverse grooves
Slip resistance
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
EN ISO 20345:2011
PROTECTION:
ALU-LITE 200 j aluminium safety toe cap
Anti-corrosion
CONFORTPLUS:
Foot bed single block structure of soft polyurethane
Absorbent and breathable fabric
Anatomical and antistatic
FLEX-SYSTEM:
Stab resistant insole and liner
Antistatic liner
Compliance standard 12568:2010
Sporty design
Water Repellent
Full suede leather upper
Upper lined in technical textiles OVER DRY
Vamp lined in non-woven fabric
Padded Collar
Ankle and achilles tendon protection
Fluorescent markings
Shoe is laced
Extra waterproofing with a bellows and padded tongue
Aluminium toe cap
Series – Mase API18
SHOE GRIP:
Dual density PU sole
Outside sole in PU transparent
Outside sole design with transverse grooves
Slip resistance
Resistant to oils and hydrocarbons
Heel shock absorption 20 joules
EN ISO 20345:2011
PROTECTION:
ALU-LITE 200 j aluminium safety toe cap
Anti-corrosion
CONFORTPLUS:
Foot bed single block structure of soft polyurethane
Absorbent and breathable fabric
Anatomical and antistatic
FLEX-SYSTEM:
Stab resistant insole and liner
Antistatic liner
Compliance standard 12568:2010
Approvals
EN ISO 20345:2011
Compliance standard 12568:2010
Compliance standard 12568:2010
Specifications
Attribute | Value |
---|---|
Series | 24 BIT |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black, Grey |
Safety Toe Type | Aluminium |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Water Resistant | No |
Resistant To | Abrasion, Penetration, Slip |
Penetration Resistant | Yes |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather, Suede |
Midsole Type | Composite |