- RS Stock No.:
- 899-7520
- Mfr. Part No.:
- Moor 8
- Manufacturer:
- CAT
Discontinued product
- RS Stock No.:
- 899-7520
- Mfr. Part No.:
- Moor 8
- Manufacturer:
- CAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Cat Moor Safety Trainers
These safety trainers from Cat are stylish yet comfortable and very hard wearing. Ideal for use in even the most demanding applications with their dual EVA and rubber outsole.
These work trainers comply with the basic SB safety requirements and additionally feature heat-resistant soles, as well as resistance to fuel oil and slip resistance as per EN 20345.
Features & Benefits
Foot protection with long-lasting comfort
Textile lining features moisture wicking properties to keep feet dry and happy
Anti-bacterial cushioned insole reduces foot odour and increases comfort
Textile lining features moisture wicking properties to keep feet dry and happy
Anti-bacterial cushioned insole reduces foot odour and increases comfort
Safety Ratings
HRO – outsole is resistant to hot contact
SRA – slip resistance as per EN 20345
FO – fuel oil resistant
SRA – slip resistance as per EN 20345
FO – fuel oil resistant
Typical Applications
Industrial applications
Construction industry
Warehousing and distribution
Agricultural industries
Site Management
Construction industry
Warehousing and distribution
Agricultural industries
Site Management
Caterpillar Industrial Footware
Specifications
Attribute | Value |
---|---|
Series | Moor |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Black |
Safety Toe Type | Steel |
Safety Toe | Yes |
Anti-Static | No |
ESD Safe | No |
Closure Type | Lace Up |
Penetration Resistant | No |
Resistant To | Bacteria |
Water Resistant | No |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | SB |
Slip Resistance Rating | SRA |
Upper Material | Leather, Mesh |
Midsole Type | EVA |