- RS Stock No.:
- 193-4287
- Mfr. Part No.:
- 07VENICE7856 PT 39
- Manufacturer:
- Parade
1 In stock for delivery within 4 working days
Added
Price 1 Pair
SGD128.26
(exc. GST)
SGD139.80
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD128.26 |
- RS Stock No.:
- 193-4287
- Mfr. Part No.:
- 07VENICE7856 PT 39
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Design inspired by high street sneakers
Comfortable
Flower-print upper
Comfortable
Flower-print upper
Specifications
Attribute | Value |
---|---|
Series | VENICE |
Gender | Women |
Shoe Size EU | 39 |
Shoe Size UK | 6 |
Shoe Size US | 7 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Stainless Steel |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Perforation, Shock |
Water Resistant | No |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |
Upper Material | Fabric |
Shoe Size JP/CN | 25 |