- RS Stock No.:
- 184-5838
- Mfr. Part No.:
- Byway Blue 11
- Manufacturer:
- CAT
Discontinued product
- RS Stock No.:
- 184-5838
- Mfr. Part No.:
- Byway Blue 11
- Manufacturer:
- CAT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
An athletically-inspired lightweight and slip resistant shoe that comes with all of the safety features, durability and comfort that you expect from Cat.
6 Eyelet lace up system
High heat resistance of 300C
Anti-static and energy absorbing heel
Slip resistance - Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Impact and compression resistant toe cap
High heat resistance of 300C
Anti-static and energy absorbing heel
Slip resistance - Resistance against slipping on both ceramic and steel surfaces covered with water and cleaning products
Impact and compression resistant toe cap
Specifications
Attribute | Value |
---|---|
Series | Byway |
Gender | Men |
Shoe Size EU | 45 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Blue |
Safety Toe Type | Composite |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Resistant To | Compression, Heat, Impact, Slip |
Additional Safety Features | HRO |
Safety Rating EN ISO 20345 | S1P |
Anti-Slip | Yes |
Midsole Type | Composite |
Upper Material | Mesh Upper |
Slip Resistance Rating | SRC |