- RS Stock No.:
- 104-0964
- Mfr. Part No.:
- 6246109 42
- Manufacturer:
- Honeywell Safety
Discontinued product
- RS Stock No.:
- 104-0964
- Mfr. Part No.:
- 6246109 42
- Manufacturer:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
Product Details
Siluo S1P Suede Safety Boot
Siluo S1O safety boot is a suede dust-resistant safety boot complete with a 200J Spacium toe cap in injected polymer. The boot has a stainless steel anti-puncture sole and gives you maximum comfort when flexing. An antibacterial lining provides protection plus your ankle has a padded collar protection and tongue. An excellent boot adapting to your foot shape plus it is lightweight, flexible and providing you with a comfortable fit. The boot gives you excellent ventilation with a breathable fabric.
FEATURES and BENEFITS:
Dust-resistant
Suede leather upper with ventilated mesh
Lateral bellows
SCR certified 200J Spacium toe cap
Toe cap is non-metalic
Stainless steel anti-puncture sole
Padded ankle collar and tongue
Adapts to the foot shape
Removable insole – dual density PU foam
Quick drying interior
Ultra-breathable
Comfortable heel pads
Flexible
Various sizes available
Suede leather upper with ventilated mesh
Lateral bellows
SCR certified 200J Spacium toe cap
Toe cap is non-metalic
Stainless steel anti-puncture sole
Padded ankle collar and tongue
Adapts to the foot shape
Removable insole – dual density PU foam
Quick drying interior
Ultra-breathable
Comfortable heel pads
Flexible
Various sizes available
TOE CAP:
200J Spacium
Injected polymer
Non-metalic
Non-magnetic
Extra wide
Thermal insulator
Unalterable
Suits all foot types
Injected polymer
Non-metalic
Non-magnetic
Extra wide
Thermal insulator
Unalterable
Suits all foot types
INSOLE:
Dual density PU foam
Removable
Antibacterial
Antistatic
Comfortable heel pads
Evacuation channels
Removable
Antibacterial
Antistatic
Comfortable heel pads
Evacuation channels
OUTSOLE:
Dual density polyurethane
PU 2D
Light
Flexible
Shock absorption
Abrasion resistant
Resistant to fuel, oil, grease
Slip resistant
Anti-puncture
PU 2D
Light
Flexible
Shock absorption
Abrasion resistant
Resistant to fuel, oil, grease
Slip resistant
Anti-puncture
Note
APPLICATIONS:
Administration
Industrial cleaning
Logistics
Maintenance
Services
Utilities
Warm and dry environments
Administration
Industrial cleaning
Logistics
Maintenance
Services
Utilities
Warm and dry environments
Standards
EN ISO 20345
Specifications
Attribute | Value |
---|---|
Series | Bacou Siluo S1P |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Grey |
Safety Toe | Yes |
Safety Toe Type | Polymer |
Anti-Static | Yes |
Closure Type | Lace Up |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Stainless Steel |
Anti-Slip | Yes |
Upper Material | Leather |